1N5148 vs 1N5148 feature comparison

1N5148 Motorola Mobility LLC

Buy Now Datasheet

1N5148 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ASI SEMICONDUCTOR INC
Package Description O-PALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 60 V 65 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 10%
Diode Capacitance Ratio-Min 3.2
Diode Capacitance-Nom 47 pF 47 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code DO-204AA DO-204AA
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200 200
Reverse Current-Max 0.02 µA
Reverse Test Voltage 55 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 2
Part Package Code DO-204
Pin Count 2
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 60 V

Compare 1N5148 with alternatives

Compare 1N5148 with alternatives