1N5148
vs
JANTX1N5148A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREQUENCY SOURCES
KNOX SEMICONDUCTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Diode Capacitance-Nom
48 pF
47 pF
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-609 Code
e0
e0
Quality Factor-Min
200
200
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
21
5
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
HTS Code
8541.10.00.80
Breakdown Voltage-Min
65 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
5%
Diode Capacitance Ratio-Min
3.2
Diode Element Material
SILICON
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Standard
MIL
Reverse Current-Max
2e-8 µA
Reverse Test Voltage
55 V
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Compare JANTX1N5148A with alternatives