1N5036A
vs
JANTXV1N4476
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
SEMICON COMPONENTS INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
18 Ω
20 Ω
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
33 V
30 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
19 mA
8.5 mA
Base Number Matches
2
9
Additional Feature
HIGH SURGE CAPABILITY
Reference Standard
MIL-19500/406
Compare 1N5036A with alternatives
Compare JANTXV1N4476 with alternatives