1N5036A vs 1N4477US feature comparison

1N5036A Central Semiconductor Corp

Buy Now Datasheet

1N4477US Bkc Semiconductors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP BKC SEMICONDUCTORS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 18 Ω 25 Ω
JESD-30 Code O-PALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 19 mA 7.5 mA
Base Number Matches 2 6
Additional Feature HIGH SURGE CAPABILITY

Compare 1N5036A with alternatives

Compare 1N4477US with alternatives