1N4956 vs JANTXV1N4956DUS feature comparison

1N4956 International Semiconductor Inc

Buy Now Datasheet

JANTXV1N4956DUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.75 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 20% 1%
Working Test Current 150 mA 150 mA
Base Number Matches 13 3
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
JESD-609 Code e0
Reference Standard MIL-19500/356H
Terminal Finish TIN LEAD

Compare 1N4956 with alternatives

Compare JANTXV1N4956DUS with alternatives