1N4956
vs
1N4956US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
0.75 Ω
0.75 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
20%
5%
Working Test Current
150 mA
150 mA
Base Number Matches
13
6
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N4956 with alternatives
Compare 1N4956US with alternatives