1N4947
vs
1C5621
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Reverse Recovery Time-Max |
0.25 µs
|
0.3 µs
|
Base Number Matches |
48
|
2
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.40
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
880 V
|
Forward Voltage-Max (VF) |
|
1.6 V
|
JESD-30 Code |
|
S-XUUC-N1
|
Non-rep Pk Forward Current-Max |
|
25 A
|
Number of Terminals |
|
1
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
800 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 1C5621 with alternatives