1C5621
vs
AR1FK-M3/H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
1.6 V
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
0.3 µs
0.12 µs
Surface Mount
YES
YES
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2020-10-26
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
1 µA
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Compare 1C5621 with alternatives
Compare AR1FK-M3/H with alternatives