1N4944V vs FR104GH02-5 feature comparison

1N4944V Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

FR104GH02-5 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-41
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA

Compare 1N4944V with alternatives

Compare FR104GH02-5 with alternatives