1N4944V vs UF1GB0 feature comparison

1N4944V Sensitron Semiconductors

Buy Now Datasheet

UF1GB0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR TAIWAN SEMICONDUCTOR CO LTD
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Rohs Code Yes
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4944V with alternatives

Compare UF1GB0 with alternatives