1N4934
vs
ES1BT&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
R-PDSO-C2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Qualification Status
Not Qualified
Reference Standard
IEC-134
IATF 16949
Surface Mount
NO
YES
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
89
1
HTS Code
8541.10.00.80
Additional Feature
TR, 11 INCH: 5000
Application
SUPER FAST RECOVERY
Breakdown Voltage-Min
100 V
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-214AC
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
100 V
Compare 1N4934 with alternatives
Compare ES1BT&R with alternatives