1N4922 vs 1N4922 feature comparison

1N4922 Microchip Technology Inc

Buy Now Datasheet

1N4922 International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTERNATIONAL SEMICONDUCTOR INC
Package Description HERMETIC SEALED, GLASS PACAKGE-2 HERMETIC SEALED, DO-7, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Additional Feature LOW NOISE LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 19.2 V 19.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 1.92 mV/°C 1.92 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 2 2
Part Package Code DO-7
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 150 Ω
Working Test Current 2 mA

Compare 1N4922 with alternatives

Compare 1N4922 with alternatives