1N4786 vs V907 feature comparison

1N4786 International Semiconductor Inc

Buy Now Datasheet

V907 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC AEROFLEX/MICROMETRICS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH Q, LOW LEAKAGE ULTRA-LOW LEAKAGE
Breakdown Voltage-Min 25 V 28 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 20%
Diode Capacitance Ratio-Min 2.4
Diode Capacitance-Nom 6.8 pF 7 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 15
Rep Pk Reverse Voltage-Max 25 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 5 20
Pbfree Code No
Rohs Code No
Part Package Code DO-7
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N4786 with alternatives

Compare V907 with alternatives