1N4764ARL2 vs 1N4764A-T feature comparison

1N4764ARL2 Motorola Mobility LLC

Buy Now Datasheet

1N4764A-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Knee Impedance-Max 3000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4764ARL2 with alternatives

Compare 1N4764A-T with alternatives