1N4764A-T vs MX1N4764APTR feature comparison

1N4764A-T Micro Commercial Components

Buy Now Datasheet

MX1N4764APTR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA

Compare 1N4764A-T with alternatives

Compare MX1N4764APTR with alternatives