1N4755B vs JANTXV1N4480 feature comparison

1N4755B International Semiconductor Inc

Buy Now Datasheet

JANTXV1N4480 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC SEMTECH CORP
Package Description O-LALF-W2 HERMETIC SEALED, G99, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 4.88%
Working Test Current 0.006 mA 6 mA
Base Number Matches 1 2
Pin Count 2
Samacsys Manufacturer SEMTECH
Dynamic Impedance-Max 40 Ω
Operating Temperature-Max 175 °C
Reference Standard MIL-19500/406

Compare 1N4755B with alternatives

Compare JANTXV1N4480 with alternatives