JANTXV1N4480 vs 1N4755 feature comparison

JANTXV1N4480 Defense Logistics Agency

Buy Now

1N4755 Daco Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DACO SEMICONDUCTOR CO LTD
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 43 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 6 mA
Base Number Matches 9 34
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTXV1N4480 with alternatives