1N4754A-T/R vs 1N4754AGE3 feature comparison

1N4754A-T/R Frontier Electronics Co Ltd

Buy Now Datasheet

1N4754AGE3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-LALF-W2
Knee Impedance-Max 1000 Ω 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 2
Rohs Code Yes
Package Description DO-41, 2 PIN
Factory Lead Time 14 Weeks
Samacsys Manufacturer Microchip
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Reference Standard MIL-STD-750
Reverse Test Voltage 29.7 V
Terminal Finish MATTE TIN

Compare 1N4754A-T/R with alternatives

Compare 1N4754AGE3 with alternatives