1N4754AGE3 vs 1N4754A-GT3 feature comparison

1N4754AGE3 Microchip Technology Inc

Buy Now Datasheet

1N4754A-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description DO-41, 2 PIN O-LALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer Microchip
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 5 µA
Reverse Test Voltage 29.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4754AGE3 with alternatives

Compare 1N4754A-GT3 with alternatives