1N4754A vs 1N4176B feature comparison

1N4754A Vishay Semiconductors

Buy Now Datasheet

1N4176B Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Package Description GLASS, DO-41, 2 PIN
Reach Compliance Code unknown not_compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Base Number Matches 72 3
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature GENERAL PURPOSE
Dynamic Impedance-Max 60 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD
Working Test Current 6.5 mA

Compare 1N4754A with alternatives

Compare 1N4176B with alternatives