1N4176B vs 1N4754A-A feature comparison

1N4176B New Jersey Semiconductor Products Inc

Buy Now Datasheet

1N4754A-A Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Diode Element Material SILICON
Diode Type ZENER DIODE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 39 V
Technology ZENER
Voltage Tol-Max 5%
Working Test Current 6.5 mA
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4754A-A with alternatives