1N4753A
vs
1N4753AG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
SECOS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
50 Ω
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
1 W
|
|
Reference Voltage-Nom |
36 V
|
|
Surface Mount |
NO
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
7 mA
|
|
Base Number Matches |
72
|
7
|
|
|
|
Compare 1N4753A with alternatives