Part Details for 1N4753A by Silicon Standard Corp
Overview of 1N4753A by Silicon Standard Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4753A
1N4753A CAD Models
1N4753A Part Data Attributes
|
1N4753A
Silicon Standard Corp
Buy Now
Datasheet
|
Compare Parts:
1N4753A
Silicon Standard Corp
Zener Diode, 36V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON STANDARD CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N4753A
This table gives cross-reference parts and alternative options found for 1N4753A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4753A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4753AR1G | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753AR1G |
DL4753A | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, | 1N4753A vs DL4753A |
1N4753A | Galaxy Microelectronics | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, | 1N4753A vs 1N4753A |
1N4753AA1G | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753AA1G |
1N4753AB0 | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753AB0 |
1N4753AB0G | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753AB0G |
1N4753A | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753A |
1N4753AA1 | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753AA1 |
1N4753AA0G | Taiwan Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W | 1N4753A vs 1N4753AA0G |