1N4752AC vs JAN1N3032C-1 feature comparison

1N4752AC Motorola Semiconductor Products

Buy Now Datasheet

JAN1N3032C-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 DO-41, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 2 5
Rohs Code No
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Reference Standard MIL-19500/115K
Terminal Finish TIN LEAD

Compare 1N4752AC with alternatives

Compare JAN1N3032C-1 with alternatives