JAN1N3032C-1 vs 1N4752CP/TR8 feature comparison

JAN1N3032C-1 Compensated Devices Inc

Buy Now Datasheet

1N4752CP/TR8 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMPENSATED DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description DO-41, 2 PIN DO-41, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard MIL-19500/115K MIL-STD-750
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 5 2
Rohs Code No
Factory Lead Time 20 Weeks
Dynamic Impedance-Max 45 Ω
Knee Impedance-Max 1000 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 25.1 V

Compare JAN1N3032C-1 with alternatives

Compare 1N4752CP/TR8 with alternatives