1N4748AR0 vs ZGFM1022B-M-H feature comparison

1N4748AR0 Taiwan Semiconductor

Buy Now Datasheet

ZGFM1022B-M-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2 R-PDSO-F2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 22 V 22 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 5% 5%
Working Test Current 11.5 mA 11.5 mA
Base Number Matches 1 1

Compare 1N4748AR0 with alternatives

Compare ZGFM1022B-M-H with alternatives