ZGFM1022B-M-H vs 1N4748A feature comparison

ZGFM1022B-M-H Formosa Microsemi Co Ltd

Buy Now Datasheet

1N4748A North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω 23 Ω
JESD-30 Code R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 22 V 22 V
Surface Mount YES NO
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 11.5 mA 11 mA
Base Number Matches 1 81
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZGFM1022B-M-H with alternatives