1N4748A
vs
1N4748AR0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
23 Ω
23 Ω
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-LALF-W2
O-PALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
22 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Temp Coeff-Max
17.6 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
11.5 mA
11.5 mA
Base Number Matches
81
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 1N4748A with alternatives
Compare 1N4748AR0 with alternatives