1N4746AG vs JANTX1N3026BTR feature comparison

1N4746AG Won-Top Electronics Co Ltd

Buy Now Datasheet

JANTX1N3026BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
Package Description DO-41G, 2 PIN O-MALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41 DO-13
JESD-30 Code O-PALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 5 µA
Reverse Test Voltage 13.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 14 mA 14 mA
Base Number Matches 6 1
Part Package Code DO-202AA
Pin Count 2
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare 1N4746AG with alternatives

Compare JANTX1N3026BTR with alternatives