JANTX1N3026BTR vs MV1N4746AG feature comparison

JANTX1N3026BTR Microsemi Corporation

Buy Now Datasheet

MV1N4746AG Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-202AA DO-204
O-MALF-W2 O-LALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-13 DO-204AL
O-MALF-W2 O-LALF-W2
e0 e0
1 1
2 2
METAL GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified
18 V 18 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
14 mA 14 mA
1 1
No
175 °C
-65 °C
MIL-19500

Compare JANTX1N3026BTR with alternatives

Compare MV1N4746AG with alternatives