1N4745ARL vs BZV85-C16,113 feature comparison

1N4745ARL onsemi

Buy Now Datasheet

BZV85-C16,113 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code DO-41 DO-4
Package Description HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 59-10 SOD66
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED CAPACITANCE IS CAPTURED FROM THE GRAPH
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 15 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15 mA
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard CECC50005-010
Reverse Current-Max 0.05 µA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 15.4 mV/°C

Compare 1N4745ARL with alternatives

Compare BZV85-C16,113 with alternatives