1N4745APE3/TR12
vs
1N4745A-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
DIODES INC
Package Description
DO-41, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Microchip
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
16 V
16 V
Reverse Current-Max
5 µA
Reverse Test Voltage
12.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
15.5 mA
15.5 mA
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.7
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.01
JESD-609 Code
e2
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER
Compare 1N4745APE3/TR12 with alternatives
Compare 1N4745A-13 with alternatives