1N4745APE3/TR12 vs 1N4745A feature comparison

1N4745APE3/TR12 Microsemi Corporation

Buy Now Datasheet

1N4745A PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP PRO-AN ELECTRONIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 81
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 16 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 16 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 15 mA