1N4740AA1G vs 1N4740A-T feature comparison

1N4740AA1G Taiwan Semiconductor

Buy Now Datasheet

1N4740A-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-609 Code e3 e0
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260 240
Power Dissipation-Max 1 W
Reference Voltage-Nom 10 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 5%
Working Test Current 25 mA
Base Number Matches 1 3

Compare 1N4740AA1G with alternatives

Compare 1N4740A-T with alternatives