1N4740AA1G vs 1N4740A feature comparison

1N4740AA1G Taiwan Semiconductor

Buy Now Datasheet

1N4740A FCI Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W
Reference Voltage-Nom 10 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 25 mA
Base Number Matches 1 84
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1

Compare 1N4740AA1G with alternatives

Compare 1N4740A with alternatives