1N4733A153 vs 1N4733AP/TR8 feature comparison

1N4733A153 NXP Semiconductors

Buy Now Datasheet

1N4733AP/TR8 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 DO-41, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 10 µA 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 49 mA 49 mA
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Dynamic Impedance-Max 7 Ω
Knee Impedance-Max 550 Ω
Reference Standard MIL-STD-750
Reverse Test Voltage 1 V

Compare 1N4733A153 with alternatives

Compare 1N4733AP/TR8 with alternatives