Part Details for 1N4733A153 by NXP Semiconductors
Overview of 1N4733A153 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4733A153
1N4733A153 CAD Models
1N4733A153 Part Data Attributes:
|
1N4733A153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4733A153
NXP Semiconductors
5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733A153
This table gives cross-reference parts and alternative options found for 1N4733A153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733A153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733ATR | Zener 1W 5% 5.1 V (Tape & Reel), 3000-REEL | onsemi | 1N4733A153 vs 1N4733ATR |
1N4733A(DO41) | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4733A153 vs 1N4733A(DO41) |
1N4733A | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4733A153 vs 1N4733A |
1N4733A-T50R | Zener 1W 5% 5.1 V, 3000-REEL | onsemi | 1N4733A153 vs 1N4733A-T50R |
1N4733G | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4733A153 vs 1N4733G |
1N4733A-G | Zener Diode, | HY Electronic Corp | 1N4733A153 vs 1N4733A-G |
1N4733ATA | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4733A153 vs 1N4733ATA |
1N4733APE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733A153 vs 1N4733APE3/TR8 |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4733A153 vs 1N4733A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4733A153 vs 1N4733A |