1N4732G vs BZV85-C4V7,133 feature comparison

1N4732G Taiwan Semiconductor

Buy Now Datasheet

BZV85-C4V7,133 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD NEXPERIA
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 53 mA 45 mA
Base Number Matches 12 1
Part Package Code DO-4
Pin Count 2
Manufacturer Package Code SOD66
Samacsys Manufacturer Nexperia
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4732G with alternatives

Compare BZV85-C4V7,133 with alternatives