1N4728A vs 1N4728A feature comparison

1N4728A Hitachi Ltd

Buy Now Datasheet

1N4728A Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 76 mA 76 mA
Base Number Matches 1 9
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL
JESD-609 Code e3
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare 1N4728A with alternatives

Compare 1N4728A with alternatives