1N4646E3 vs 1N5366BRL feature comparison

1N4646E3 Microsemi Corporation

Buy Now Datasheet

1N5366BRL Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DO-7, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-XALF-W2
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.6 W 5 W
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 3.2 mA 30 mA
Base Number Matches 1 5
Rohs Code No
Dynamic Impedance-Max 14 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4646E3 with alternatives