1N4646E3
vs
JANTX1N4479
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
SEMTECH CORP
Package Description
DO-7, 2 PIN
HERMETIC SEALED, G99, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.6 W
1.5 W
Reference Voltage-Nom
39 V
39 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
4.87%
Working Test Current
3.2 mA
6.5 mA
Base Number Matches
1
9
Pin Count
2
Dynamic Impedance-Max
30 Ω
Operating Temperature-Max
175 °C
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Compare 1N4646E3 with alternatives
Compare JANTX1N4479 with alternatives