1N4592E3 vs S4360E3 feature comparison

1N4592E3 Microsemi Corporation

Buy Now Datasheet

S4360E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description METAL, DO-8, 1 PIN O-MUPM-X1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SOFT RECOVERY POWER SOFT RECOVERY POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AA DO-205AA
JESD-30 Code O-MUPM-X1 O-MUPM-X1
Non-rep Pk Forward Current-Max 2500 A 2500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 150 A 150 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 1
Additional Feature EXCELLENT RELIABILITY
Forward Voltage-Max (VF) 1.1 V
Reverse Current-Max 200 µA

Compare 1N4592E3 with alternatives

Compare S4360E3 with alternatives