1N4592E3
vs
1N3293A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
METAL, DO-8, 1 PIN
METAL, DO-8, 1 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -65C to +200C
Military: -65C to +200C
Candidate List Date
2017-07-07
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V5.10
Application
SOFT RECOVERY POWER
SOFT RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
DO-205AA
JESD-30 Code
O-MUPM-X1
O-MUPM-X1
Non-rep Pk Forward Current-Max
2500 A
2500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
150 A
150 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
1
12
Rohs Code
No
Factory Lead Time
29 Weeks
Additional Feature
EXCELLENT RELIABILITY
Forward Voltage-Max (VF)
1.25 V
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 1N4592E3 with alternatives