1N4588 vs 1N3289A feature comparison

1N4588 Microsemi Corporation

Buy Now Datasheet

1N3289A Powerex Power Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP POWEREX INC
Part Package Code DO-8
Package Description METAL, DO-8, 1 PIN
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Application SOFT RECOVERY POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.25 V
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-X1 O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2500 A 2300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 150 A 100 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 8 5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4588 with alternatives

Compare 1N3289A with alternatives