1N3289A vs JANTXV1N3289 feature comparison

1N3289A Edal Industries Inc

Buy Now Datasheet

JANTXV1N3289 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer EDAL INDUSTRIES INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 2300 A 1600 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 100 A 100 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Base Number Matches 12 4
Pbfree Code No
Rohs Code No
Part Package Code DO-8
Package Description METAL, DO-8, 1 PIN
Pin Count 1
HTS Code 8541.10.00.80
Application POWER
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-H1
JESD-609 Code e0
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Reference Standard MIL-19500/246
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER

Compare JANTXV1N3289 with alternatives