1N4587E3
vs
150K10A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
INTERNATIONAL RECTIFIER CORP
Package Description
METAL, DO-8, 1 PIN
O-MUPM-H1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SOFT RECOVERY POWER
HIGH VOLTAGE HIGH POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
DO-205AA
JESD-30 Code
O-MUPM-X1
O-MUPM-H1
Non-rep Pk Forward Current-Max
2500 A
3740 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-40 °C
Output Current-Max
150 A
150 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
1
3
Rohs Code
No
Part Package Code
DO-8
Pin Count
1
Forward Voltage-Max (VF)
1.33 V
JESD-609 Code
e0
Qualification Status
Not Qualified
Reverse Current-Max
35000 µA
Reverse Test Voltage
100 V
Terminal Finish
TIN LEAD
Compare 1N4587E3 with alternatives
Compare 150K10A with alternatives