1N4587E3 vs 45L40 feature comparison

1N4587E3 Microsemi Corporation

Buy Now Datasheet

45L40 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description METAL, DO-8, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SOFT RECOVERY POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-X1
Non-rep Pk Forward Current-Max 2500 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 150 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Base Number Matches 1 3

Compare 1N4587E3 with alternatives