1N4574A vs JANKCA1N4574A feature comparison

1N4574A Compensated Devices Inc

Buy Now Datasheet

JANKCA1N4574A Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC COMPENSATED DEVICES INC
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Temp Coeff-Max 0.032 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 18 3
Package Description HERMETIC SEALED, DIE-3
Polarity UNIDIRECTIONAL
Reference Standard MIL-19500/452G
Working Test Current 1 mA

Compare JANKCA1N4574A with alternatives