1N4568-1 vs 1N4568 feature comparison

1N4568-1 Microsemi Corporation

Buy Now Datasheet

1N4568 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Additional Feature METALLURGICAL BONDED HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
JEDEC-95 Code DO-204AH DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 75 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.06 mV/°C 0.064 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.5 mA 0.5 mA
Base Number Matches 14 5
Operating Temperature-Min -65 °C

Compare 1N4568-1 with alternatives

Compare 1N4568 with alternatives