1N4534 vs BAL99 feature comparison

1N4534 Microsemi Corporation

Buy Now Datasheet

BAL99 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-34 SOT-23
Package Description HERMETIC SEALED, GLASS PACKAGE-2 SOT-23, 3 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V 1.25 V
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2 R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 70 V
Reverse Current-Max 0.05 µA 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 13 33
Breakdown Voltage-Min 70 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 70 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4534 with alternatives